Batavia 7063093 MAXXPACK Delta Sander 18V Bare Unit

MPN
7063093
Brand
Batavia
EAN-13
4050255039443
Order Code
97-7160
Country of Origin
China

No longer stocked


The Batavia MAXXPACK Delta Sander has a compact, lightweight design making it easy to manoeuvre. Ideal for sanding hard-to-reach places. It fits comfortably in your hand, reducing fatigue over longer working periods. Supplied with a dust collection tray, keeping your work area free from dust and debris. Quick and easy sheet change thanks to the hook & loop system.

Part of the MAXXPACK collection: one universal battery and charger for all your tools.

Comes as a Bare Unit, No Battery or Charger.

Specification:

No Load Speed: 12,000/min.
Sanding Surface: 140 x 140 x 80mm
Sound Pressure Level LpA: 70 dB(A)
Weight: 0.8kg (without battery)



Trustpilot