Batavia 7061273 Multi-Function Work Bench/Support

MPN
7061273
Brand
Batavia
EAN-13
4050255016970
Order Code
97-7138
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia Multi-Function Work Bench/Support is very practical and sturdy with a table top which offers 4 different functions. The solid table top lets you use it as a conventional work trestle/support. It offers ball support for flexible movement of items, e.g. during band sawing where angles change. The roller support can be used as an extension for sawing tables and the V-support allows centring of round material.

The height is easily adjusted up to 127.5cm and it can cope with a weight of up to 200kg (solid support). The wide rubber feet provide extra stability.

Specification:

Max. Capacity:
Solid Support 200kg
Ball or Roller Support 100kg
V-Support: 45kg
Dimensions: 670 x 750 x 780-1270mm


Reviews

Be the first to submit a review

Trustpilot