Basic Toolbox with Organiser Top 32cm (12.1/2in)

Stanley Brand: Stanley

The Stanley Tool Basic Toolbox has an innovative design with an organiser lid for small parts storage. It is fitted with geometric lock latches that enable smooth closing and opening. The latches are made from metal and have an ergonomic design. The toolbox can be secured with a padlock (not supplied) for increased security.

STST1-75515: 320 x 188 x 132mm.
STST1-75518: 406 x 205 x 195mm.
STST1-75521: 482 x 254 x 250mm.

Stanley Tools Basic Toolbox With Organiser Top has the following specification:

Dimensions: 320 x 188 x 132mm.

Description Image Product Buy Pricing (Ex VAT) Handle Tray Type
Stanley STST1-75518 Basic Toolbox with Organiser Top 41cm (16in)
Stanley STST1-75518 Basic Toolbox with Organiser Top 41cm (16in)
Standard range
Order code: 97-2562
MPN: STST1-75518

Despatched within 2 working days - 20 in stock
1+ £9.75
Price per unit Ex VAT
Box
Stanley STST1-75521 Basic Toolbox with Organiser Top 50cm (19in)
Stanley STST1-75521 Basic Toolbox with Organiser Top 50cm (19in)
Standard range
Order code: 97-2563
MPN: STST1-75521

Despatched within 2 working days - 20 in stock
1+ £15.00
Price per unit Ex VAT
Box
Stanley STST1-75515 Basic Toolbox with Organiser Top 32cm (12.1/2in)
Stanley STST1-75515 Basic Toolbox with Organiser Top 32cm (12.1/2in)
Standard range
Order code: 97-6522
MPN: STST1-75515

Despatched same day - 14 in stockFurther 20 despatched in 2 working days
1+ £11.20
Price per unit Ex VAT
Yes Yes Box

Trustpilot