BASI 9000-1340 Cam Lock Silver, Ideal for Mailboxes, Various Versions

MPN
9000-1340
Brand
Basi
EAN-13
4026434064346
Order Code
08-5483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.41
50+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Basi 9000-1340 cam lock, featuring a silver finish and identified with reference number 04026434064346, is a reliable security solution. Manufactured by Basi, this cam lock is part of the HS 340 series, designed for secure locking applications. It is ideal for use in cabinets, lockers, or mailboxes, typically provided as 1 pc(s) per purchase.
Type Cam lock
Colour Silver
Dimensions (Ø x L) 22 mm x 22 mm
Diameter 22mm
Length 22mm

Reviews

Be the first to submit a review

Trustpilot