Basi 9000-1311 Cam Lock Silver, 2 Keys, Universal Use for Mailboxes/Lockers

MPN
9000-1311
Brand
Basi
EAN-13
4026434073027
Order Code
08-5480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Basi's 9000-1311 cam lock in silver offers secure locking with its HS 311 design. This durable mechanism, referenced by 04026434073027, is ideal for securing cabinets and drawers. Typically, a Basi 9000-1311 cam lock is used in both residential and office environments.
Type Cam lock
Colour Silver
Dimensions (Ø x L) 22 mm x 22 mm
Diameter 22mm
Length 22mm

Reviews

Be the first to submit a review

Trustpilot