Basi 7704-0027 Doorstop Stainless Steel Non-Slip Rubber Foot 75x78mm

MPN
7704-0027
Brand
Basi
EAN-13
4026434174229
Order Code
08-5471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Basi 7704-0027 door stop, measuring 75 mm in diameter and 78 mm in height, is designed to prevent damage to walls and doors. Manufactured by Basi, it offers a robust solution for maintaining the longevity of door hardware in homes or offices. This product, referenced as BTS 21, is ideal for use in areas where door impact needs to be minimised.
Type Door stop
(Ø) 75mm
Dimensions (Ø x H) 75 mm x 78 mm
Height 78mm
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot