Basi 7704-0022 Floor Doorstop, Stainless Steel, 64x53x45mm, Wall Protection

MPN
7704-0022
Brand
Basi
EAN-13
4026434141399
Order Code
08-5468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Basi manufactures the 7704-0022 door stop with dimensions of 64 x 53 x 45 mm. This model, identified by code TS 22, is designed to protect doors and walls from damage. Suitable for residential and commercial settings, it ensures long-lasting functionality.
Type Door stop
Colour Stainless steel look
Dimensions (L x W x H) 64 x 53 x 45 mm
Height 45mm
Length 64mm
Width 53mm

Reviews

Be the first to submit a review

Trustpilot