BASI 7704-0020 Door Stop, Stainless Steel, Protects Walls and Furniture

MPN
7704-0020
Brand
Basi
EAN-13
4026434141375
Order Code
08-5466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Basi Door Stop 7704-0020 measures 44 mm in diameter and 25 mm in height. Manufactured by Basi, this door stop is designed for preventing doors from damaging walls. Typical applications include residential and office settings to maintain door position and protect surfaces.
Type Door stop
(Ø) 44mm
Colour Stainless steel
Dimensions (Ø x H) 44 mm x 25 mm
Height 25mm

Reviews

Be the first to submit a review

Trustpilot