BASI 668NK Universal Key Silver, Versatile Socket Wrench for Construction

MPN
668NK
Brand
Basi
EAN-13
4026434096224
Order Code
08-5459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Manufactured by Basi, the 668NK universal key is a versatile tool made in silver. This key is designed to fit a wide range of locks, offering convenience and reliability. It is commonly used in multi-lock settings where universal access is required.
Type Universal key
Colour Silver
Depth 25mm
Dimensions (L x W) 141 mm x 80 mm
Length 141mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot