Basi 668N Universal Key Silver Socket Wrench Versatile Door Opener

MPN
668N
Brand
Basi
EAN-13
4026434082593
Order Code
08-5458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

Basi manufactures the 668N universal key in a silver finish. This product is designed for use with multiple locking systems, highlighting its versatility. Typically employed in residential and commercial settings, it ensures compatibility across various locks.
Type Universal key
Colour Silver
Depth 68mm
Dimensions (L x W) 195 mm x 10 mm
Length 195mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot