Basi 301D-8 Square Drive Lock Key Silver Triangular Wrench 7-10 mm

MPN
301D-8
Brand
Basi
EAN-13
4026434070705
Order Code
08-5443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Basi manufactures the 301D-8 square drive lock key, boasting a durable silver finish. This lock key, referenced as 04026434070705, is designed for secure locking mechanisms. It is typically applied in residential or commercial door systems.
Type Square drive lock key
Colour Silver
Dimensions (L x W) 60 mm x 14 mm
Depth 30mm
Length 60mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot