Basi 2170-1300 Letterbox Steel Matt White H320xW215xD82mm 2 Keys

MPN
2170-1300
Brand
Basi
EAN-13
4026434170511
Order Code
08-5437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Basi 2170-1300 BK 100M is a flush mounted strong box made of white, matt-finished steel. Manufactured by Basi, it is designed as a letterbox for secure mail storage. This product is suitable for discreet wall mounting applications.
Type Letterbox
Colour White (matt)
Dimensions (W x H x D) 215 x 320 x 82 mm
Depth 82mm
Height 320mm
Material Steel
Mounting Type Wall
Security Type Key
Width 215mm

Reviews

Be the first to submit a review

Trustpilot