BASI 2100-0800 EGK 100 Cash Box Steel Black 300x90x240 mm 8 Coin Slots

MPN
2100-0800
Brand
Basi
EAN-13
4026434007244
Order Code
08-5430
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Basi 2100-0800 cash box is a black, anti-theft money storage solution, measuring 300 x 90 x 240 mm. Manufactured by Basi, this fireproof safe box offers theft protection for securely holding cash and change. Ideal for retail environments, it ensures your money remains safe and organised.
Type Cash box
Height 90mm
Width 300mm
Colour Black
Depth 240mm
Dimensions (W x H x D) 300 x 90 x 240 mm

Reviews

Be the first to submit a review

Trustpilot