Basi 0004-0308 Elastic Strap 5000 mm X 25Mm Strong Elastic Material

MPN
0004-0308
Brand
Basi
EAN-13
4026434457858
Order Code
13-7058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 25/11/2026

Basi 0004-0308 is a robust elastic strap designed for applications requiring secure binding and tensioning. Manufactured to precise dimensions, this strap measures 5000 mm in length and 25 mm in width, providing ample extension and flexibility. Constructed from strong elastic material, it is well-suited for use with ratchet mechanisms. Engineers often utilise this strap in tasks such as securing loads, bundling materials, or tensioning components in both industrial and vehicular environments. Its durability and elasticity make it a reliable choice for both temporary and long-term applications where movement absorption is critical.
Type Elastic strap
Material Elastic
Length 5000mm
Buckle (straps) Ratchet
Colour Blue
Content 1
Dimensions (L x W) 5000 mm x 25 mm
Weight 270g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot