Basi 0004-0307 Elastic Strap 2000 mm X 25Mm Cam Buckle Elastic Straps

MPN
0004-0307
Brand
Basi
EAN-13
4026434457834
Order Code
13-7057
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.47 £12.30
10+ £11.56
50+ £11.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 15/09/2026

Basi 0004-0307 is an elastic strap designed for versatile fastening applications, characterised by its dimensions of 2000 mm in length and 25 mm in width. This strap features a reliable cam buckle mechanism, allowing for secure and adjustable tension, making it ideal for applications where standard fastening solutions require adaptability to changing loads or conditions. Typically used in engineering projects involving cargo securing, material handling, or any context where an intermediate level of elasticity is beneficial, this strap offers a balance of strength and flexibility. It is particularly suitable in scenarios where vibration damping is necessary, or slight positional adjustments are frequently required.
Type Elastic strap
Material Elastic
Length 2000mm
Buckle (straps) Cam buckle
Colour Blue
Content 2
Dimensions (L x W) 2000 mm x 25 mm
Type (hooks) S hook
Weight 498g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot