Basi 0004-0306 Elastic Strap 2500mm X 25mm Cam Buckle Elastic Straps

MPN
0004-0306
Brand
Basi
EAN-13
4026434457810
Order Code
13-7056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 195 availableBack-order availability date - 26/11/2026

Basi 0004-0306 Elastic Strap is a robust and reliable component featuring dimensions of 2500 mm in length and 25 mm in width, equipped with a durable cam buckle. Designed to provide secure fastening solutions, these elastic straps are engineered for tensile resilience and adaptability, making them suitable for securing loads in various industrial settings. The incorporation of a cam buckle allows for precise tension adjustment, enhancing the strap’s suitability for applications involving vibration isolation, packaging, and transport of goods where variable tension is required. With a focus on durability and performance, this product proves essential for engineers looking for effective load securing mechanisms in dynamic environments.
Type Elastic strap
Material Elastic
Length 2500mm
Buckle (straps) Cam buckle
Colour Blue
Content 2
Dimensions (L x W) 2500 mm x 25 mm
Weight 184g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot