BASF Ultrafuse UMF-5033a100 17-4 PH Weather/UV/Chemical Proof 1.75mm 1kg Grey

MPN
UMF-5033a100
EAN-13
8718969921091
Order Code
18-6857
Country of Origin
Germany
View Full Product Range (56)

Discontinued


BASF Ultrafuse UMF-5033a100 is a high-quality 3D printing filament, tailored for precision and reliability in demanding applications. Engineered with blue PLA, this filament measures 1.75 mm in diameter and comes in a 1 kg spool, making it suitable for extended printing tasks. It is ideally utilised in the engineering sector for the production of prototypes, architectural models, and intricate mechanical components, where precision and material consistency are paramount. Designed for compatibility with a variety of 3D printers, this filament ensures optimal feed and extrusion performance. BASF ULTRAFUSE's dedication to quality is reflected in the filament's consistent diameter and roundness, contributing to superior print quality essential for professional and industrial use.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 250°C
Minimum Printing Temperature 230°C
Number Of Items 1kg
Weight 1kg

Trustpilot