BASF Ultrafuse TPU-2303a075 TPU95A TPU Shatter/Chemical Proof 1.75mm 750g White

MPN
TPU-2303a075
EAN-13
8718969921718
Order Code
18-6854
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse TPU-2303a075, 2705949, is the Ultrafuse TPU-2303a075 3D printing consumable. This thermoplastic polyurethane filament, characterised by its natural colour and flexibility, is designated as TPU95A, indicating a Shore hardness of 95A, which balances elasticity and strength. Engineers typically utilise this material in applications requiring durable yet flexible components, such as in the production of flexible joints, seals, and protective coverings. With its precise melt flow properties, it is well-suited for both prototyping and the manufacturing of functional parts, ensuring consistent performance across diverse printing settings.
Filament Material TPU
Reel Size 0.75kg
Filament Colour White
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 750g

Trustpilot