BASF Ultrafuse TPU-2208b075 TPU64D TPU Heat/Chemical Resistant 2.85mm 750g Blk

MPN
TPU-2208b075
EAN-13
8718969921619
Order Code
18-6853
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF 2705944 TPU-2208b075 is a versatile 3D printing filament known for its advanced thermoplastic polyurethane (TPU) construction, which exhibits a hardness rating of TPU64D. With a weight of 750 grams, this filament is specifically designed for use in additive manufacturing, providing high elasticity and resilience suitable for prototyping and producing flexible components. The filament's flexibility and durability make it ideal for engineering applications such as manufacturing seals, gaskets, and ergonomic handles, as well as other projects requiring a good balance of strength and flexibility. Its capability to maintain performance under dynamic stress conditions makes it a favoured choice amongst engineers who require dependable material properties in their 3D-printed designs.
Filament Material TPU
Reel Size 0.75kg
Filament Colour Black
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Number Of Items 1
Weight 750g

Trustpilot