BASF Ultrafuse TPU-2203a075 TPU64D TPU Heat/Chemical Resistant 1.75mm 750g Whte

MPN
TPU-2203a075
EAN-13
8718969921480
Order Code
18-6851
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse TPU-2203a075, 2705945, is a versatile 3D printing filament known for its natural hue and 2.85 mm diameter. This Thermoplastic Polyurethane (TPU) material features a Shore hardness of TPU64D, providing a balance of flexibility and durability, making it suitable for producing prototypes, flexible joints, and components that require impact resistance and elastomeric properties. Engineers frequently employ this filament in applications requiring custom seals, protective cases, and complex geometries that benefit from the elastic characteristics of TPU. The precise formulation of BASF's Ultrafuse material ensures reliable performance across various environmental conditions, making it an invaluable resource in both design and functional prototyping.
Filament Material TPU
Reel Size 0.75kg
Filament Colour White
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 750g

Trustpilot