BASF Ultrafuse PR1-7523b075 Tough PLA Filament 2.85mm 750g Grey Pro1

MPN
PR1-7523b075
EAN-13
8718969921992
Order Code
18-6846
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £34.02 £28.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BASF Ultrafuse PR1-7523b075 is a product designed as a 3D printing consumable, featuring Tough PLA for enhanced durability and versatility in various engineering applications. This filament, identified by alternate description 1713038, is particularly noteworthy for its strength and impact resistance, making it suitable for prototyping, jigs, and fixtures where robustness is crucial. It offers engineers reliable performance with the ability to produce detailed, dimensionally stable parts.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot