BASF Ultrafuse PR1-7523a850 Tough PLA Filament 1.75mm 8.5Kg Grey Pro1

MPN
PR1-7523a850
EAN-13
8718969922210
Order Code
18-6845
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF's Ultrafuse PR1-7523a850, 2109346, is a premium 3D printing consumable in white PLA, offering reliable and consistent performance for a variety of additive manufacturing applications. At a weight of 750 grams, this filament is designed for precision and uniform diameter, ensuring smooth feeding and high-quality prints even in complex geometrical shapes. Engineers often utilise this material for prototyping, educational projects, and small-scale production runs, particularly where biodegradability and ease of use are valued. Compatible with a range of 3D printers, the Ultrafuse filament supports innovative design processes while adhering to sustainable practices.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 8.500g

Alternatives (1)


Trustpilot