BASF Ultrafuse PR1-7523a450 Tough PLA Filament 1.75mm 4.5Kg Grey Pro1

MPN
PR1-7523a450
EAN-13
8718969922005
Order Code
18-6844
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF's Ultrafuse PR1-7523a450, 2109373, is a high-quality 3D printing consumable that is part of their renowned Ultrafuse product line. This white nylon spool is designed for demanding engineering applications, offering excellent mechanical strength, flexibility, and thermal resistance, which are essential for creating durable prototypes or functional parts. The Ultrafuse line is particularly suitable for applications requiring precision and resilience, such as automotive component fabrication and industrial tooling solutions, making it a reliable choice for professional and industrial 3D printing scenarios.
Filament Material PLA
Reel Size 4.5kg
Filament Colour Grey
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 4.500g

Alternatives (2)


Trustpilot