BASF Ultrafuse PR1-7523a250 Tough PLA Filament 1.75mm 2.5Kg Grey Pro1

MPN
PR1-7523a250
EAN-13
8718969922203
Order Code
18-6843
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PR1-7523a250 presents a high-quality 3D printing filament designed for engineering precision and reliability. Identified by part number 2109381, this product comes in a striking blue PLA formulation, with a spool containing 1 kg of material. The filament is particularly suited for applications requiring dimensional accuracy and strong layer adhesion. Engineers frequently use this filament for prototyping, custom tooling, and creating intricate parts demanded by automotive or aerospace projects. Recognised as part of the BASF Ultrafuse series, this filament is developed to ensure consistent performance across various 3D printing platforms.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 2.500g

Alternatives (3)


Trustpilot