BASF Ultrafuse PR1-7502b850 Tough PLA Filament 2.85mm 8.5Kg Black Pro1

MPN
PR1-7502b850
EAN-13
8718969921855
Order Code
18-6841
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PR1-7502b850, 2109360, is a high-quality 3D printing filament designed for durability and consistency, particularly noted for its robust physical properties. Available in black, this filament is ideal for precision applications within engineering and prototyping where reliable layer adhesion and dimensional accuracy are essential. Exhibiting outstanding performance, it is suitable for both functional prototypes and end-use parts in industries such as automotive, aerospace, and consumer goods. The filament's strength and resilience make it a preferred choice for engineers seeking to develop prototypes and components that require high impact resistance and operational longevity. This product aligns with the high standards set for advanced manufacturing processes that demand consistency and material reliability.
Filament Material PLA
Reel Size 8.5kg
Filament Colour Black
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 8.500g

Alternatives (2)


Trustpilot