BASF Ultrafuse PR1-7502b075 Tough PLA Filament 2.85mm 750g Black Pro1

MPN
PR1-7502b075
EAN-13
8718969920940
Order Code
18-6838
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PR1-7502b075 is a 3D printing consumable that utilises a tough PLA formulation. Designed for robust prototyping applications, this black PLA filament comes in a 750g spool, ensuring efficient material use in various engineering and design settings. Often employed in fields requiring complex geometries and high levels of detail, this material is particularly suited for 3D printing tasks in product development phases. With the manufacturer code 08718969920940, this consumable is ideal for creating functional prototypes with enhanced durability. Engineers benefit from its compatibility with standard 3D printers, making it an integral part of their toolkit for additive manufacturing applications.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Black
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

Alternatives (1)


Trustpilot