BASF Ultrafuse PR1-7502a250 Tough PLA Filament 1.75mm 2.5Kg Black Pro1

MPN
PR1-7502a250
EAN-13
8718969921800
Order Code
18-6835
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PR1-7502a250, 2109365, is a high-quality 3D printing consumable material presented in black. Designed by BASF for professional use, it provides excellent material properties suitable for a variety of engineering applications, including prototyping, functional testing, and the production of complex geometries in industries ranging from automotive to aerospace. This material offers superior layer adhesion and consistency, making it ideal for producing durable and precise components. With its enhanced reliability and versatility, BASF Ultrafuse PR1-7502a250 meets the demands of both industrial designers and engineers during critical production runs.
Filament Material PLA
Reel Size 2.5kg
Filament Colour Black
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 2.500g

Alternatives (2)


Trustpilot