BASF Ultrafuse PR1-7501b250 Tough PLA Filament 2.85mm 2.5Kg Natural White Pro1

MPN
PR1-7501b250
EAN-13
8718969921879
Order Code
18-6832
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PR1-7501b250, 2109344, is a 3D printing consumable engineered for precision and reliability in additive manufacturing applications. This product is particularly suited for use with 1.75 mm 3D printers and comes in a 250 g spool, providing a consistent feedstock that facilitates high-quality printing results. Engineered for versatility, the Ultrafuse material exhibits strong adhesion properties, making it ideal for creating intricate components in prototyping, automotive, and industrial design projects. With its striking blue hue, this filament is an excellent choice for aesthetic and functional prototyping where visual distinction is required. This consumable meets the demanding requirements of engineers seeking performance and consistency in their 3D printing processes.
Filament Material PLA
Reel Size 0.25kg
Filament Colour Natural
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 2.500g

Alternatives (1)


Trustpilot