BASF Ultrafuse PR1-7501b075 Tough PLA Filament 2.85mm 750g Natural White Pro1

MPN
PR1-7501b075
EAN-13
8718969920964
Order Code
18-6831
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PR1-7501b075 is a specialised 3D printing consumable that offers robust attributes ideal for engineering applications, available in a 750g coil of black Tough PLA. Known for its strength and reliability, this material provides improved mechanical properties compared to standard PLA, making it suitable for demanding prototyping and production environments where enhanced toughness is required. Engineers frequently use this material in the automotive and manufacturing sectors for creating components with good dimensional stability and impact resistance. Additionally, its consistent filament quality ensures smooth feeding and precise printing outcomes, crucial for detailed and complex designs.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Natural
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

Trustpilot