BASF Ultrafuse PR1-7501a250 Tough PLA Filament 1.75mm 2.5Kg Natural White Pro1

MPN
PR1-7501a250
EAN-13
8718969921862
Order Code
18-6829
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PR1-7501a250, 2109388, is a precision-engineered 3D printing filament designed for accurate and reliable creation of prototypes and functional parts. This black PLA filament, weighing 750 grams, is also associated with the identifier 08718969921862. Known for its ease of use and environmentally friendly composition, it offers consistent extrusion quality and dimensional stability, making it an ideal choice for engineering applications ranging from prototyping to complex geometrical modelling and functional engineering components. The filament's material properties allow it to be suitable for applications in design, education, and custom part fabrication, providing professionals with an effective solution for converting digital designs into tangible objects with precision.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Natural
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 2.500g

Alternatives (2)


Trustpilot