BASF Ultrafuse PR1-7501a075 Tough PLA Filament 1.75mm 750g Natural White Pro1

MPN
PR1-7501a075
EAN-13
8718969920957
Order Code
18-6828
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PR1-7501a075 3D Printing Filament is a durable, black material designed specifically for demanding engineering applications. Known for its formulation as Tough PLA, this filament offers enhanced impact resistance and robustness compared to standard PLA options, making it an ideal choice for engineers seeking reliability in prototyping and product development. Its compatibility with a broad range of 3D printers ensures versatility across various industries, from aerospace to automotive components. This product, identified by the alternate description 1713036, can withstand rigorous testing environments and maintain its integrity, enabling the creation of complex geometries with precision and stability. This filament is engineered to meet evolving technical demands.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Natural
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

Alternatives (2)


Trustpilot