BASF Ultrafuse PLA-0021b250 Filament PLA 2.85mm 2.5Kg Silver Metallic

MPN
PLA-0021b250
EAN-13
8718969922463
Order Code
18-6827
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PLA-0021b250 is the Ultrafuse PLA filament 2109372. This white PLA filament, measuring 2.85mm in diameter and available in a 750g spool, is part of the 3D printing consumables category. Known for its excellent print quality and ease of use, it is suited to a wide range of 3D printing applications, including prototyping, educational projects, and detailed visual models. The filament's reliable performance makes it an optimal choice for engineers and designers requiring precise and stable printing material. With compatibility observed in a variety of 3D printers, it supports efficient production cycles in design and development environments.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Number Of Items 1
Weight 2.500g

Alternatives (2)


Trustpilot