BASF Ultrafuse PLA-0021a250 Filament PLA 1.75mm 2.5Kg Silver Metallic

MPN
PLA-0021a250
EAN-13
8718969922456
Order Code
18-6826
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PLA-0021a250 is an advanced 3D printing filament designed for precision and reliability in additive manufacturing applications. Weighing 250 grams, this high-quality PLA filament comes in a white variant and is recognised for its ease of use and dimensional stability. Valued for its low warp characteristics and biodegradable nature, this filament is suitable for creating detailed prototypes, educational models, and complex architectural designs. Engineers often employ it in applications where a balance of cost-effectiveness and print quality is crucial.
Filament Material PLA
Reel Size 0.25kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 220°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 2.5kg

Alternatives (2)


Trustpilot