BASF Ultrafuse PLA-0003a450 Filament PLA 1.75mm 4.5Kg White

MPN
PLA-0003a450
EAN-13
8718969922357
Order Code
18-6824
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PLA-0003a450, is a high-quality 3D printing filament suitable for various engineering applications. This product comes as a single piece and is designed as a 3D printing consumable, featuring a diameter of 1.75 mm and a total weight of 4500 g. The filament is composed of polylactic acid (PLA) and is presented in a clean white colour, making it ideal for prototyping and intricate model designs where visual inspection is critical. Engineers can utilise this material in applications such as model manufacturing, educational projects, and low-impact prototyping due to its ease of use and biodegradability, which offers an environmentally friendly alternative to traditional plastics. The Ultrafuse PLA-0003a450's consistent diameter and high material purity ensure reliable printing performance and surface quality for detailed structures.
Filament Material PLA
Reel Size 4.5kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 4.500g

Alternatives (4)


Trustpilot