BASF Ultrafuse PLA-0002b850 Filament PLA 2.85mm 8.5Kg Black

MPN
PLA-0002b850
EAN-13
8718969922449
Order Code
18-6822
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PLA-0002b850 is a high-quality 3D printing filament produced under the BASF Ultrafuse brand. This product is available in a diameter of 2.85 mm and is supplied in a substantial 8,500 g spool, providing an ample quantity suitable for extensive printing projects. The filament is black, making it ideal for applications requiring a sleek and professional appearance. As a polylactic acid (PLA) filament, it offers excellent printability with low warping, making it suitable for engineering prototypes, architectural models, and educational projects. The product is identified by its barcode 08718969922449, ensuring compatibility with various 3D printers used across different manufacturing and design environments.
Filament Material PLA
Reel Size 8.5kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Heated Bed Required No
Number Of Items 1
Weight 8.500g

Alternatives (1)


Trustpilot