BASF Ultrafuse PLA-0002a250 Filament PLA 1.75mm 2.5Kg Black

MPN
PLA-0002a250
EAN-13
8718969922395
Order Code
18-6818
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £81.30 £69.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BASF Ultrafuse PLA-0002a250 is a 3D printing filament specifically designed for precision and consistency, making it a reliable choice for engineers and designers. With a standard diameter of 1.75 mm and a weight of 2,500 g, this black filament delivers high-quality results for a range of additive manufacturing applications. It is particularly well-suited for creating detailed prototypes, conceptual models, and components where structural integrity and a smooth surface finish are essential. Given its attributes, the filament can be utilised effectively in various sectors including automotive design, consumer product development, and educational projects, where durable and precise 3D printed parts are of paramount importance.
Filament Material PLA
Reel Size 2.5kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 220°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 2.500g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot