BASF Ultrafuse PCF-0350b075 Filament PET 2.85mm 750g Black

MPN
PCF-0350b075
EAN-13
8718969923613
Order Code
18-6812
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £71.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BASF Ultrafuse PCF-0350b075 is a 3D printing consumable from the renowned Ultrafuse product line, precisely engineered in filament form consisting of polyethylene terephthalate (PET). This particular filament has a diameter of 2.85 mm and comes in a spool weighing 750 g, available in a sleek black colour. Suitable for various engineering applications, such as prototyping, parts fabrication, and component testing, it offers good dimensional stability and excellent layer adhesion, making it ideal for creating robust and durable 3D printed objects. This filament is distributed under the part number 08718969923613. The material characteristics of BASF Ultrafuse ensure reliable printing performance suitable for precision-driven environments.
Filament Material PET
Reel Size 0.75kg
Filament Colour Black
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot