BASF Ultrafuse PC-4718b075 Filament PC-ABS Flame Retardant 2.85mm 750g Black

MPN
PC-4718b075
EAN-13
8718969921466
Order Code
18-6811
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PC-4718b075 is a specialised 3D printing consumable designed for professionals requiring durable and high-performance materials. This particular filament is polycarbonate-based, offering enhanced strength and thermal resistance, making it suitable for demanding engineering applications. Commonly used in prototyping, tooling, and end-use parts, its blue colour provides visual differentiation for components within assemblies. Given its mechanical properties, the material is widely favoured in industries such as automotive and aerospace, where precision and reliability are paramount.
Filament Material PC-ABS
Reel Size 0.75kg
Filament Colour Black
Filament Properties Flame retardant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 260°C
Number Of Items 1
Weight 750g

Trustpilot