BASF Ultrafuse PC-4718a075 Filament PC-ABS Flame Retardant 1.75mm 750g Black

MPN
PC-4718a075
EAN-13
8718969921657
Order Code
18-6810
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £63.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BASF Ultrafuse PC-4718a075 is a high-performance 3D printing filament under the Ultrafuse brand, known for its robust properties essential for engineering applications. This polycarbonate filament provides excellent thermal resistance and high impact strength, making it ideal for components exposed to demanding mechanical environments. Weighing 750 grams, the natural finish filament is specifically designed for precision 3D printing projects, offering dimensional stability for intricate prototypes and functional parts. Engineers frequently employ this filament for the fabrication of durable components in automotive, aerospace, and industrial design sectors, where reliability and performance are critical factors.
Filament Material PC-ABS
Reel Size 0.75kg
Filament Colour Black
Filament Properties Flame retardant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 260°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot