BASF Ultrafuse PAHT-4500b075 Filament PA 2.85mm 750g Black

Order Code:

18-6809

Brand: BASF Ultrafuse MPN: PAHT-4500b075 EAN-13: 8718969926041
Qty Unit Price (Ex VAT)
1+ £81.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BASF Ultrafuse PAHT-4500b075 is a high-performance 3D printing filament designed for demanding engineering applications. This black filament has a consistent diameter of 2.85 mm and comes in a single spool weighing 750 grams. Engineered with polyamide properties, it offers enhanced thermal resistance and mechanical strength, making it suitable for the production of functional prototypes and end-use parts that require high durability and stability under stress. The Ultrafuse PAHT-4500b075 is particularly well-suited for environments where parts are exposed to elevated temperatures or require resistance to chemical agents. Its compatible application for professional-grade 3D printing systems makes it a reliable option in the aerospace, automotive, and industrial manufacturing sectors.
Filament Material PA
Reel Size 0.75kg
Filament Colour Black
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot