BASF Ultrafuse PAHT-4500a075 Filament PA 1.75mm 750g Black

MPN
PAHT-4500a075
EAN-13
8718969926034
Order Code
18-6808
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £81.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BASF Ultrafuse PAHT-4500a075, offers a high-performance 3D printing filament in the form of Ultrafuse PAHT-4500a075. This black filament, with a diameter of 1.75 mm and packaged in a 750 g spool, is part of BASF's advanced range of 3D printing consumables designed for robust engineering applications. Made from polyamide, the filament exhibits excellent mechanical strength and thermal resistance, making it particularly suitable for demanding prototyping and small-batch production tasks where durability and performance under temperature fluctuations are critical. Engineers in industries such as automotive and aerospace may find it ideal for producing functional parts and tooling that require high tensile strength and dimensional stability.
Filament Material PA
Reel Size 0.75kg
Filament Colour Black
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 750g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot