Easter Opening Hours and Delivery Dates here

BASF Ultrafuse Filament PET 2.85mm White 2.5Kg

Order Code:

18-6817

Brand: BASF Ultrafuse MPN: Pet-0303b250 EAN-13: 8718969923798

Discontinued


BASF Ultrafuse Pet-0303b250 is a high-quality 3D printing consumable designed specifically for precise applications. This filament features a 2.85 mm diameter and a generous 2500 g spool weight, crafted from polyethylene terephthalate (PET) for excellent print stability and durability in additive manufacturing contexts. Its white hue offers versatility across various industry sectors, making it ideal for both prototype development and production-grade components. Engineers particularly appreciate this material for its thermal resistance and dimensional accuracy, lending itself well to applications such as industrial design and mechanical engineering, where exact specifications are paramount.
Filament Material PET
Reel Size 2.5kg
Filament Colour White
Filament Diameter 2.85mm
Type Filament
Filament Series InnoPET
Heated Bed Required No
Maximum Printing Temperature 220°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 2.500g

Alternatives (1)


Trustpilot