BASF Ultrafuse Filament PET 2.85mm Black 2.5Kg

Order Code:

18-6816

Brand: BASF Ultrafuse MPN: Pet-0302b250 EAN-13: 8718969923750

Discontinued


BASF Ultrafuse Pet-0302b250 is a high-quality 3D printing filament designed for precise and reliable additive manufacturing processes. This product consists of PET material with a diameter of 2.85 mm and is available in a 2,500 g spool, providing ample material for extensive prototyping and production runs. Known for its excellent durability and ease of processing, this black polymer filament caters to demanding applications in engineering settings, such as creating custom jigs, fixtures, and functional prototypes that require high dimensional stability and chemical resistance. Given these technical attributes, it is ideal for use in sectors such as automotive, aerospace, and consumer electronics where precision and material performance are crucial.
Filament Material PET
Reel Size 2.5kg
Filament Colour Black
Filament Diameter 2.85mm
Type Filament
Filament Series InnoPET
Heated Bed Required No
Maximum Printing Temperature 220°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 2.500g

Alternatives (1)


Trustpilot