BASF Ultrafuse BVOH-3021b035 BVOH Filament Water-Soluble 2.85mm 350g Ecru

MPN
BVOH-3021b035
EAN-13
8718969924351
Order Code
18-6807
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse BVOH-3021b035 is a specialised water-soluble filament designed for use in 3D printing applications. This filament is primarily composed of Butenediol Vinyl Alcohol Co-polymer (BVOH), an advanced material known for its excellent solubility in water, which facilitates the creation of high-precision support structures that can be effortlessly removed post-processing. The Ultrafuse BVOH-3021b035 is valued in complex 3D printing tasks where it is used to print support structures for intricate geometries, providing clean separations from the primary build material. It is particularly beneficial in applications involving dual-extruder printers where its compatibility with a wide range of common thermoplastic polymers makes it an essential tool for engineers seeking precise multi-material prints.
Filament Material BVOH
Reel Size 0.75kg
Filament Colour Ecru
Filament Properties Water Soluble
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Minimum Printing Temperature 60°C
Number Of Items 1
Weight 350g

Trustpilot