BASF Ultrafuse BVOH-3021a035 BVOH Filament Water-Soluble 1.75mm 350g Ecru

MPN
BVOH-3021a035
EAN-13
8718969924344
Order Code
18-6806
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse BVOH-3021a035, 2705935, is a water-soluble filament designed for 3D printing applications. This consumable is part of a specialised range that offers reliable print performance specifically suited for creating detailed support structures in complex 3D-printed models. Once the printing process is complete, these BVOH supports can be dissolved in water, allowing for clean and efficient removal without damaging the primary printed object. Engineers utilise this material in the production of parts with intricate geometries and assemblies where traditional support removal methods are challenging or impractical. It is particularly valuable in prototyping and manufacturing scenarios where precision and post-processing efficiency are paramount.
Filament Material BVOH
Reel Size 0.35kg
Filament Colour Ecru
Filament Properties Water Soluble
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 210°C
Minimum Printing Temperature 60°C
Number Of Items 1
Weight 350g

Trustpilot