BASF Ultrafuse ABSF-0223a075 Fusion+ Filament ABS plastic 1.75mm 750g Grey

MPN
ABSF-0223a075
EAN-13
8718969921565
Order Code
18-6805
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse ABSF-0223a075 is a grey ABS 3D printing filament known as Ultrafuse. This filament is ideally suited for use in additive manufacturing processes where strength, durability, and a high-quality finish are required, such as in prototyping and the production of intricate components or functional end-use parts. The material's properties, combined with its compatibility with a range of 3D printer models, make it particularly useful in engineering applications where precision and reliability are crucial. Its formulation as part of the Fusion+ series ensures consistent layer bonding and reduced warping, which are vital attributes for achieving professional-grade outputs.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 750g

Alternatives (2)


Trustpilot