BASF Ultrafuse 26225 PP-4401b070 Filament PP 2.85mm 700 g Ecru

MPN
26225
EAN-13
8718969926225
Order Code
18-6802
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £49.45 £42.03
10+ £40.90
50+ £40.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BASF Ultrafuse 26225, PP-4401b070 is the PP Ecru filament, optimally designed for advanced 3D printing applications. Engineered as a 3D printing consumable, this filament is crafted from polypropylene (PP), providing a diameter of 2.85 mm and supplied in a total mass of 700 grams per piece. The material exhibits robust chemical resistance and low density, making it ideal for engineering applications such as prototyping, lightweight structures, and components requiring excellent wear resistance. The ecru-coloured filament, also referred to as PP-4401b070, aligns with demanding material specifications and is suitable for use in environments where durability and reliability are paramount.
Filament Material PP
Reel Size 0.7kg
Filament Colour Ecru
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240
Minimum Printing Temperature 230
Number Of Items 1
Weight 700g

Reviews

Be the first to submit a review

Trustpilot