BASF Ultrafuse 26119 ASA-4201a075 Filament ASA 1.75mm 750g Ecru

Order Code:

18-6801

Brand: BASF Ultrafuse MPN: 26119 EAN-13: 8718969926119
Qty Unit Price (Ex VAT)
1+ £41.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BASF 26119 presents the Ultrafuse ASA Filament ASA-4201a075, a 3D printing consumable designed for precision and high durability. This filament, with a diameter of 1.75 mm, is supplied in a 750 g spool and comes in an ecru colour, tailored for use in additive manufacturing applications where UV stability, weather resistance, and mechanical toughness are critical. Typical engineering applications include outdoor prototyping, automotive parts, and industrial components where resilience to environmental elements is necessary. Its material properties make it particularly suited for components exposed to sunlight and high humidity, offering an alternative for materials like ABS in scenarios where enhanced resistance is desired.
Filament Material ASA
Reel Size 0.75kg
Filament Colour Ecru
Filament Properties Weatherproof
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 270°C
Minimum Printing Temperature 250°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot