Basetech EM 2000 Energy Monitor Measures Power & Energy in kWh

Standard range
Order Code:

08-5415

Brand: Basetech MPN: EM 2000 EAN-13: 4016138954494
Qty Unit Price (Ex VAT)
1+ £8.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6,261 in stock, despatched in 4 working days

The Basetech EM 2000 energy consumption meter is an essential device for monitoring electricity usage. It features precise measurement capabilities, allowing users to track and manage their power consumption efficiently. Typically used in residential and commercial settings, it helps identify energy-saving opportunities and reduce electricity costs.
Type Energy consumption meter
Accuracy 5%
Active power (min.) 4W
Active power range 4 up to 3680 W
Dim (L x W x H) 76 x 75 x 75 mm
Height 75mm
Length 76mm
MID-approved No
Misc Attribute 1 For mains outlets
Misc Attribute 2 EM 2000
Operating voltage 230V AC
Power (max.) 3680W
Reading category CAT II
Reading type Energy consumption
Self-consumption 1W
Weight 120g
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot