Christmas Opening Hours and Delivery Dates here

Basetech BTL-7 Battery Charger for Cylindrical Cells NiCd NiMH Li-ion

Order Code:

64-9215

Brand: Basetech MPN: 97009C15 EAN-13: 4016138919363
  • Country of Origin:
  • View All

Discontinued


The Basetech BTL-7 is a Battery Charger for Cylindrical Cells. The charger has 2 charging slots which work independently from one another. The charger is perfect for charging Ni-MH or Ni-Cd round cell batteries of type AA (Mignon) or AAA (Micro) and lithium ion round cell battery types. In addition, a USB connection is available to supply/charge additional USB devices.

The micro processor controlled charger uses a single slot monitor, end-of-charge recognition as well as a trickle charge function for Ni-Cd and Ni-MH batteries. The operational status is signalled via two double LED displays. It will recognise defective batteries, incorrect polarity and non-rechargeable batteries and will switch off to protect the device and batteries.

The charger can be connected to a mains supply to power to the charger and can also be connected to any USB port.

What's in the Box?
Basetech BTL-7
Plug-in power supply
USB power supply cable 60cm
Instructions


  • USB output
  • Timer shutdown
  • Individual supervision
  • Overcharge protection
  • Trickle charging
  • Compact and lightweight
  • LED display
  • Battery defect recognition
  • Reverse polarity protection
  • Manufacturer's part: Basetech BTL-7

Trustpilot